1301370108

Molex
538-1301370108
1301370108

Mfr.:

Description:
Power Outlet Strips (2)DUP L5-15R 1 14/3 SO 2447

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Direct Plug In Adapters
2 Outlet
1 ft
110 VAC to 126 VAC
15 A
Brand: Molex
Cable Type: 14/3 SOOW
Connector - AC Output: NEMA 5-15R
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000