1301350187

Molex
538-1301350187
1301350187

Mfr.:

Description:
Power Outlet Strips OUTLET BX HEAVY DUTY W/FLIP LID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Super-Safeway Multiple Outlet Box
20 A
130135
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536908530
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Woodhead Super-Safeway Portable Power Systems

Molex Woodhead Super-Safeway Portable Power Systems offer increased durability and convenience for a wide range of applications, both indoor and outdoor. The lineup features UL-, CSA-, NEC- and OSHA-recognized portable power delivery systems that are lightweight yet resistant to shock, impact, and corrosion for enhanced safety. Molex Woodhead Super-Safeway Portable Power Systems feature color-coded components for easy identification and power balancing. Typical applications include construction sites, petrochemical facilities, oil and gas, convention centers, amusement parks, disaster relief, and assembly stations.

Woodhead Outlet Boxes

Molex Woodhead Outlet Boxes deliver portable and permanent-mount ground fault circuit interrupter (GFCI) solutions, enabling ground-fault protection to be installed wherever personnel and equipment are at risk. These outlet boxes are constructed from durable advanced vulcanized rubber to withstand harsh environments and provide years of service anywhere portable or temporary power is required. The lineup includes options for prewired solutions or components of feed-through boxes, dead-end boxes, flip-lid covers, cover plates, Max-Loc®, and cord-clamp connections, customizable to all applications. The multiple outlet-box products feature single- and double-duplex receptacle solutions as well as multi-tap outlet boxes for numerous plug-in applications. The expansive range of options makes Molex Woodhead Outlet Boxes ideal for assembly stations, construction sites, facility maintenance, shipyards, workbenches, and workstations.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead Power Distribution

Molex Woodhead Power Distribution features safe and dependable products for temporary power distribution in virtually any environment, whether indoors, outdoors, underfoot, or overhead. The portable power systems feature a non-conductive enclosure formed of sturdy NEoTEX® rubber, which resists oil, chemicals, and shock. The Woodhead industrial-grade portable outlet boxes are OSHA and NEC compliant, highly resistant to impacts, and lightweight yet durable, providing an ideal combination of strength and functionality. The ground fault circuit interrupter (GFCI) lineup offers safety, protection, and reliability in any application where portable power or power cords are used. Molex Woodhead Power Distribution is ideal for a variety of applications, such as construction sites, maintenance departments, workbenches, indoor and outdoor events, disaster relief, and petrochemical facilities.