1301350052

Molex
538-1301350052
1301350052

Mfr.:

Description:
Power Outlet Strips 3290 W/1'12-3 (2)5-15 L5-15 & 2447PLUGWI

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:
12 in
110 VAC to 126 VAC
15 A
Brand: Molex
Cable Type: 12/3 SO
Connector - AC Output: NEMA 5-15R
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000