1301350014

Molex
538-1301350014
1301350014

Mfr.:

Description:
Power Outlet Strips ANGL PWR DIST BX 125V15A 25 W/OGCM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:
Direct Plug In Adapters - GFCI
Manual GFCI Reset
4 Outlet
25 ft
110 VAC to 126 VAC
15 A
Protected
Industrial
Brand: Molex
Cable Type: 12/3 SOOW
Connector - AC Input: NEMA L5-15P (2)
Connector - AC Output: NEMA L5-15R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.