1301280152

Molex
538-1301280152
1301280152

Mfr.:

Description:
Junction Boxes FD BOX TRIPLE GANG 6/CONDUIT OPEN YEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
377,73 € 377,73 €
369,20 € 1.846,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Junction Boxes
RoHS:  
FD Box
Polyvinyl Chloride (PVC)
Yellow
130128
Brand: Molex
Features: Triple Gang
Housing Colour: Yellow
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead Power Distribution

Molex Woodhead Power Distribution features safe and dependable products for temporary power distribution in virtually any environment, whether indoors, outdoors, underfoot, or overhead. The portable power systems feature a non-conductive enclosure formed of sturdy NEoTEX® rubber, which resists oil, chemicals, and shock. The Woodhead industrial-grade portable outlet boxes are OSHA and NEC compliant, highly resistant to impacts, and lightweight yet durable, providing an ideal combination of strength and functionality. The ground fault circuit interrupter (GFCI) lineup offers safety, protection, and reliability in any application where portable power or power cords are used. Molex Woodhead Power Distribution is ideal for a variety of applications, such as construction sites, maintenance departments, workbenches, indoor and outdoor events, disaster relief, and petrochemical facilities.

Woodhead Outlet Boxes

Molex Woodhead Outlet Boxes deliver portable and permanent-mount ground fault circuit interrupter (GFCI) solutions, enabling ground-fault protection to be installed wherever personnel and equipment are at risk. These outlet boxes are constructed from durable advanced vulcanized rubber to withstand harsh environments and provide years of service anywhere portable or temporary power is required. The lineup includes options for prewired solutions or components of feed-through boxes, dead-end boxes, flip-lid covers, cover plates, Max-Loc®, and cord-clamp connections, customizable to all applications. The multiple outlet-box products feature single- and double-duplex receptacle solutions as well as multi-tap outlet boxes for numerous plug-in applications. The expansive range of options makes Molex Woodhead Outlet Boxes ideal for assembly stations, construction sites, facility maintenance, shipyards, workbenches, and workstations.