1301260366

Molex
538-1301260366
1301260366

Mfr.:

Description:
Pushbutton Switches ENABLING 3P SWITCH SPDT NO/NC SIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,58 € 108,58 €
93,63 € 936,30 €
89,15 € 2.228,75 €
84,37 € 4.218,50 €
80,66 € 8.066,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pushbutton Switches
RoHS:
130126
Standard Switches
Pendant
Non-Illuminated
SPDT
Panel Mount
(ON) - (OFF)
Without Cap
10 A
250 VAC
Wire Lead
Gold
Bulk
Brand: Molex
Color: Yellow
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Woodhead Super-Safeway
Part # Aliases: 130126-0366 01301260366 55503S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99

Woodhead Enabling Switches with Quick Connectors

Molex Woodhead Enabling Switches with Quick Connectors are ergonomically designed for demanding conditions where reliable on/off actuation is essential. To tolerate harsh industrial environments, these connectors are built with advanced vulcanized silicone rubber and Nitrile/PVC blends to withstand the impact, heat, and extreme weather conditions. The Woodhead Enabling Switches provide flexible means to control equipment during production, material handling, changeovers, setup, inspection, cleaning, and troubleshooting. These connectors are cULus-approved and meet the standard for electrical safety.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.