1301190003

Molex
538-1301190003
1301190003

Mfr.:

Description:
Flat Cables FLAT CABLE 14AWG 4 PVC YLW

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
7,53 € 753,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
14 AWG
130119
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Tradename: Woodhead Aero-Motive
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544493080
ECCN:
EAR99

Aero-Motive Tool Support Systems

Molex Aero-Motive Tool Support Systems improve the productivity of light assembly and packaging by keeping tools out of the way when not in use. Aero-Motive products provide the right solution for the right application while creating long-term value through lasting performance. These Molex Aero-Motive Tool Support products are proven to improve safety for employees, provide best-in-class ergonomics, increase efficiency and productivity in the workplace, and provide value through lasting performance. Molex Aero-Motive products are comprised of positioners, retractors, balancers, torque reels, and static discharge reels.