1301170059

Molex
538-1301170059
1301170059

Mfr.:

Description:
Wire Ducting & Raceways LEAD CAR

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,20 € 163,20 €
146,87 € 1.468,70 €
143,28 € 3.582,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Wire Ducting & Raceways
RoHS:
Festoon
Brand: Molex
Product Type: Wire Ducting & Raceways
Series: 130117
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Aero-Motive
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Aero-Motive Tool Support Systems

Molex Aero-Motive Tool Support Systems improve the productivity of light assembly and packaging by keeping tools out of the way when not in use. Aero-Motive products provide the right solution for the right application while creating long-term value through lasting performance. These Molex Aero-Motive Tool Support products are proven to improve safety for employees, provide best-in-class ergonomics, increase efficiency and productivity in the workplace, and provide value through lasting performance. Molex Aero-Motive products are comprised of positioners, retractors, balancers, torque reels, and static discharge reels.