1301100023

Molex
538-1301100023
1301100023

Mfr.:

Description:
Hearing & Vision Aids 1000W HALOGEN FLOODLIGHT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Work Lamps
Stand
374.65 mm
Yellow
Brand: Molex
Cable Type: 16/3 SOOW
Product Type: Illumination/Lighting
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.