1301080209

Molex
538-1301080209
1301080209

Mfr.:

Description:
Task Lighting MACHINE LIGHT 26W 120V 50/60HZ W/MAGNTW/

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Task Lighting
Machine Light
Fluorescent
1800 lm
444.5 mm
26 W
Magnetic-Bracket
Rubber
Brand: Molex
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.