1301060162

Molex
538-1301060162
1301060162

Mfr.:

Description:
Hearing & Vision Aids STRGLT 122.25(18) 12-3 39IN 66L 1TAIL

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
String Lights
1.68 m
Brand: Molex
Cable Type: 12-3 SOOW
Product Type: Illumination/Lighting
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.