1301040084

Molex
538-1301040084
1301040084

Mfr.:

Description:
Hearing & Vision Aids 61450 W/50 14-3 CORD 1447

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Work Lamps
Hand Held
Red
Brand: Molex
Cable Type: 14/3 SOOW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Haztex High Output LED Hand Lamp
Product Type: Illumination/Lighting
Series: 130104
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301040085 01301040085 61450D143
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0