1301040027

Molex
538-1301040027
1301040027

Mfr.:

Description:
Hearing & Vision Aids 26W 220V.- 12V. HAZ.LOC.FLUOR. 50'CORD

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Hand Lamps
Hand Held
15.24 m
Red
Brand: Molex
Cable Type: 16/3 SOOW
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Haztex Hazardous Location 26 W with 12 V Fluorescent Hand Lamp
Product Type: Illumination/Lighting
Series: 130104
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301040028 01301040028 1090-HZ12ID143
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0