1301020130

Molex
538-1301020130
1301020130

Mfr.:

Description:
Hearing & Vision Aids 107S W 25FT 16-3-SO 1447

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Work Lamps
Hand Held
7.62 m
Yellow
Brand: Molex
Cable Type: 16/3 SOOW
Description/Function: Super-Safeway Rubber Hand Lamp with 100 W
Product Type: Illumination/Lighting
Series: 130102
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301020131 01301020131 107U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0