1301020126

Molex
538-1301020126
1301020126

Mfr.:

Description:
Hearing & Vision Aids 103 W/REFLECTOR

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Hand Lamps
A23 Lamp
Hand Held
Yellow
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Super-Safeway Rubber Hand Lamp with 100 W
Product Type: Illumination/Lighting
Series: 130102
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301020127 01301020127 107I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Woodhead® Portable Industrial Lighting

Molex Woodhead® Portable Industrial Lighting features a comprehensive portfolio of task lighting products, wide area lighting products, and string lights. These high-quality products are designed to provide reliability in a wide variety of environments. Molex Woodhead Portable Industrial Lighting is suitable for applications that include commercial, wet locations, industrial, and hazardous location ratings across the line.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.