1301020100

Molex
538-1301020100
1301020100

Mfr.:

Description:
Hearing & Vision Aids 106I W 50FT 16-3-SO 1447

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Work Lamps
Hand Held
15.24 m
Yellow
Brand: Molex
Cable Type: 16/3 SOOW
Description/Function: Super-Safeway Rubber Hand Lamp with 100 W
Product Type: Illumination/Lighting
Series: 130102
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301020101 01301020101 106S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.