1301020053

Molex
538-1301020053
1301020053

Mfr.:

Description:
Hearing & Vision Aids 102 W/SWITCH IN HANDLE

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Work Lamps
Hand Held
Yellow
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Super-Safeway Rubber Hand Lamp with 100 W
Product Type: Illumination/Lighting
Series: 130102
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301020058 01301020058 102U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0