1301020045

Molex
538-1301020045
1301020045

Mfr.:

Description:
Hearing & Vision Aids HANDLAMP 101 W/RECEPT IN HANDL

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Hand Lamps
A21 Lamp
Hand Held
Yellow
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Super-Safeway Rubber Hand Lamp with 100 W
Product Type: Illumination/Lighting
Series: 130102
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301020048 01301020048 102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405490000
MXHTS:
9405400100
BRHTS:
94054900
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Portable Industrial Lighting

Molex Woodhead® Portable Industrial Lighting features a comprehensive portfolio of task lighting products, wide area lighting products, and string lights. These high-quality products are designed to provide reliability in a wide variety of environments. Molex Woodhead Portable Industrial Lighting is suitable for applications that include commercial, wet locations, industrial, and hazardous location ratings across the line.