1300980095

Molex
538-1300980095
1300980095

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips MAX-LOC 1/2 R/A .562-.625 O-RING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,74 € 27,74 €
23,58 € 235,80 €
22,10 € 552,50 €
21,05 € 1.052,50 €
20,05 € 2.005,00 €
18,79 € 4.697,50 €
18,72 € 9.360,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Grips
Strain Relief Grip
Nylon
3/4 NPT
14.27 mm to 15.88 mm
130098
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99