1300940501

Molex
538-1300940501
1300940501

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SERVICE DROP GRIP(.22-.32) SINGLEEYECLOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,83 € 20,83 €
18,38 € 183,80 €
16,83 € 420,75 €
16,59 € 829,50 €
16,17 € 8.085,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:
Cable Glands, Strain Reliefs & Cord Grips
Cable Grips
Galvanized Steel
8.13 mm
130094
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 185 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 1300940504 01300940504 36575
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
ECCN:
EAR99