1300940330

Molex
538-1300940330
1300940330

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SS050-OF LACE OFFSET EYE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,03 € 4.603,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Grips
Support Grip
Bronze Wire, Tin
15.49 mm
130094
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 102 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 1300940331 01300940331 35195SS
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413005000
ECCN:
EAR99