1300940318

Molex
538-1300940318
1300940318

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SS125-U LACE SINGLE EYE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,24 € 1.484,80 €
69,59 € 1.739,75 €
66,27 € 3.313,50 €
65,38 € 6.538,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Grips
Support Grip
Bronze Wire, Tin
37.85 mm
130094
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 254 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: 1300940319 01300940319 35169SS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413005000
ECCN:
EAR99