1300940238

Molex
538-1300940238
1300940238

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips GRIP SINGLE EYE 1.25-1.49 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,37 € 593,70 €
58,10 € 1.743,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cord Grips
Support Grip
Bronze Wire, Tin
31.75 mm to 37.85 mm
130094
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 0.406 m
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 147,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
7419805050
ECCN:
EAR99