1300940221

Molex
538-1300940221
1300940221

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SC175-UU DOUBLE EYE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,56 € 112,56 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Grips
Support Grip
Bronze Wire, Tin
44.45 mm to 50.55 mm
130094
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 0.508 m
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413005000
ECCN:
EAR99

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Strain-Relief, Pulling, & Support Grips

Molex Woodhead® Strain-Relief, Pulling, and Support Grips are designed to protect cables as a safety mechanism to extend the cable service life and help prevent wear and tear. The grips offer dependable break strengths that are established through an in-house testing laboratory. Molex Woodhead Strain-Relief, Pulling, and Support Grips are suitable for indoor and outdoor applications.