1300940217

Molex
538-1300940217
1300940217

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips GRIP DOUBLE EYE 1.25-1.49 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,53 € 79,53 €
67,60 € 676,00 €
63,37 € 1.584,25 €
60,35 € 3.017,50 €
59,54 € 5.954,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cord Grips
Support Grip
Bronze Wire, Tin
31.75 mm to 37.85 mm
130094
Brand: Molex
Length: 0.406 m
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 486,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
7419805050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Strain-Relief, Pulling, & Support Grips

Molex Woodhead® Strain-Relief, Pulling, and Support Grips are designed to protect cables as a safety mechanism to extend the cable service life and help prevent wear and tear. The grips offer dependable break strengths that are established through an in-house testing laboratory. Molex Woodhead Strain-Relief, Pulling, and Support Grips are suitable for indoor and outdoor applications.