1300920175

Molex
538-1300920175
1300920175

Mfr.:

Description:
Motor & Motor Drive Accessories 35A 6C 600V CK 1.5IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
670,18 € 670,18 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
130092
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0