1300920161

Molex
538-1300920161
1300920161

Mfr.:

Description:
Motor & Motor Drive Accessories 35A 20C 600V SC 1.5IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.047,24 € 3.047,24 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
Slip Ring
130092
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Motor Drive Type: Accessory, Slip Ring
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8542390090
JPHTS:
392690029
ECCN:
EAR99