1300920103

Molex
538-1300920103
1300920103

Mfr.:

Description:
Motor & Motor Drive Accessories 30A 11C 600V CK 7/8IN

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
905,54 € 905,54 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Motor & Motor Drive Accessories
RoHS: N
Motor Drive Accessories
130092
Brand: Molex
Packaging: Bulk
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: SR211 01300920103
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.