1300920099

Molex
538-1300920099
1300920099

Mfr.:

Description:
Motor & Motor Drive Accessories 30A 4C 600V SC 7/8IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
727,62 € 727,62 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Motor & Motor Drive Accessories
Motor Drive Accessories
Slip Ring
130092
Brand: Molex
Motor Drive Type: Accessory, Slip Ring
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Aero-Motive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8503009520
JPHTS:
850300000
KRHTS:
8503001000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Slip Rings

Molex Woodhead® Slip Rings deliver electric current from a stationary position to a rotating component. These rings are engineered to withstand harsh environments, and the self-contained slip ring design offers easy replacement. Applications for Molex Woodhead Slip Rings include wind power, circular irrigation, maintenance trucks, rotating conveyor systems and wrapping machines, packaging and sorting equipment, and turn tables for automation.