1300910090

Molex
538-1300910090
1300910090

Mfr.:

Description:
AC Power Leads REEL W/BOX 35' 12AWG-3COND

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
897,50 € 897,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: AC Power Leads
Electrical Reels
Brand: Molex
Compliance: CSA, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: AC Power Cords
Series: 130091
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99