1300910030

Molex
538-1300910030
1300910030

Mfr.:

Description:
Cable Mounting & Accessories CORD REEL (XCR) W/1083-3NS 5016-3CORDW/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.294,37 € 1.294,37 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Mounting & Accessories
Accessories
Electrical Reels
Panel Mount
Steel
Yellow
0.30 m
196.85 mm
15.24 m
Brand: Molex
Compliance: CSA, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL Recognized
For Use With: Cables
Height: 0.36 m
Product: Cord Reels
Secondary Colour: Yellow
Series: 130091
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Where Used: Industrial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790