1300840318

Molex
538-1300840318
1300840318

Mfr.:

Description:
Cable Mounting & Accessories INDUST DUTY 20'10-3 CABLE REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.565,21 € 1.565,21 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Mounting & Accessories
Accessories
Electrical Reels
Panel Mount
Aluminum
Yellow
0.34 m
244.35 mm
6.10 m
Brand: Molex
Compliance: CSA, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL Recognized
For Use With: Cables
Height: 0.37 m
Product: Cord Reels
Secondary Colour: Yellow
Series: 130083
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Where Used: Industrial
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544422900
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99