1300830234

Molex
538-1300830234
1300830234

Mfr.:

Description:
Cable Mounting & Accessories CABLE REEL - INDUSTRIAL DUTY 40'12-4CORD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.611,37 € 1.611,37 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Cable Mounting & Accessories
RoHS:
Accessories
Electrical Reels
Panel Mount
Aluminum
Yellow
0.34 m
244.35 mm
12.19 m
Brand: Molex
Compliance: CSA, UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL Recognized
For Use With: Cables
Height: 0.37 m
Product: Cord Reels
Secondary Colour: Yellow
Series: 130083
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: POW-R-MITE
Where Used: Industrial
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Cable & Hand-Wind Reels

Molex Woodhead® Cable and Hand-Wind Reels are ideal for hoists, electric tools, and moving equipment. The comprehensive product lineup is designed to offer superior performance and easy maintenance. Molex Woodhead Cable and Hand-Wind Reels feature robust construction that provides a long service life.