1300660033

Molex
538-1300660033
1300660033

Mfr.:

Description:
Specialised Cables BP A 3P F/FR SK 1/2 NPT 14 PVC 12in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,38 € 44,38 €
37,91 € 379,10 €
36,45 € 911,25 €
35,23 € 1.761,50 €
33,29 € 3.329,00 €
31,28 € 7.820,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
130066
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad Quick-Change Connectors

Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.