1300660002

Molex
538-1300660002
1300660002

Mfr.:

Description:
Specialised Cables MC 3P MR 2' 16/1 PVC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,80 € 28,80 €
24,78 € 247,80 €
23,70 € 592,50 €
22,94 € 1.147,00 €
22,17 € 2.217,00 €
20,95 € 5.237,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
130066
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Brad Quick-Change Connectors

Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.