1300640213

Molex
538-1300640213
1300640213

Mfr.:

Description:
Specialised Cables QC 4P M/MFE ST/ ST SK 5M 10/4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,99 € 253,99 €
248,18 € 2.481,80 €
208,69 € 5.217,25 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
130064
Brand: Molex
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Quick-Change
Part # Aliases: CC4030A48M050 01300640213 130064-0213
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brad Quick-Change Connectors

Molex Brad Quick-Change Connectors provide rugged performance for the most demanding applications. From the harsh chemical wash-down of food processing to the high-temperature of steel product or the caustic humidity of pulp/paper production, heavy-duty power requirements demand rugged connector products. Quick-Change connectors are constructed to deliver years of uninterrupted performance in power circuit, quick disconnect applications. Molex Quick-Change connectors are available in 2- to 4-pole configurations, with ratings up to 30A. Even in the most demanding environments, the heavy-duty construction and safety yellow color of Quick-Change connectors enhance their visibility helping to insure a safe connection. Positive key alignment reduces the possibility of mismating, thereby ensuring reverse-phase protection of motors.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.