1300600043

Molex
538-1300600043
1300600043

Mfr.:

Description:
Sensor Junction Blocks MC MPIS 4/5P FR W/10P MR

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,63 € 363,63 €
331,93 € 3.319,30 €
320,02 € 8.000,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Sensor Junction Blocks
Mini-Change
4 Port
Mini-Change
10 Pin
600 V
7 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
130060
Brand: Molex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Sensor Actuator Box
Tradename: Brad Mini-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8536908530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.