130057-0003

Molex
538-130057-003
130057-0003

Mfr.:

Description:
Modular Connectors / Ethernet Connectors WOODHEAD (ENSAM315)

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,01 € 880,40 €
21,65 € 2.598,00 €
21,06 € 5.896,80 €
20,77 € 10.800,40 €
1.000 Quote

Similar Product

Molex 1300570003
Molex
Modular Connectors / Ethernet Connectors ENET MALE ATTACHABLE PG9 CRIMP

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Circular
Plug (Male)
Straight
IP67
4 A
125 VDC
- 20 C
+ 80 C
130057
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Brad RJ-Lnxx
Part # Aliases: 1300570003 01300570003
Unit Weight: 21,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99