1300550020

Molex
538-1300550020
1300550020

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET FR BPM 10T SHD 1M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Female
Black
IP67
125 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Ethernet Cables / Networking Cables
Series: 130055
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad
USOC Codes: RJ45
Part # Aliases: ENSR1FB5M010 01300550020 130055-0020
Unit Weight: 95,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99