1300540031

Molex
538-1300540031
1300540031

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ENET FR/FR PASS-THRU ST SHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,73 € 147,73 €
125,59 € 1.255,90 €
121,90 € 3.047,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Adapters
Modular
RJ45
1x1
8P8C
In-Line
Straight
- 5 C
+ 60 C
Black
User Selectable
130054
Brand: Molex
Locking Mechanism: Threaded
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 130054-0031 01300540031
Unit Weight: 47,627 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1300540031 Micro-Change® D-Coded RJ45 Adapter

Molex 1300540031 Micro-Change®(M12) D-Coded RJ45 Adapter is a 4 pole female (straight) to female (straight) receptacle adapter. The adapter features an internal thread with M16 mounting thread size and an operating temperature range of -5ºC to +60ºC.