1300500415

Molex
538-1300500415
1300500415

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MMJ IND/ IND 568B SHLD 4M

Availability

Stock:
16 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,82 € 65,82 €
63,78 € 637,80 €
62,61 € 1.565,25 €
62,06 € 3.103,00 €
60,56 € 6.056,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
RJ45
Male / Male
4 m (13.123 ft)
24 AWG
IP67
125 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Product Type: Ethernet Cables / Networking Cables
Series: 130050
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad RJ-Lnxx
Part # Aliases: ENS3115M040 01300500415 130050-0415
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99