1300500193

Molex
538-1300500193
1300500193

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 568B 5M

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
5 m (16.404 ft)
26 AWG
IP67
30 V
Brand: Molex
Current Rating: 1.5 A
Housing Material: Polyurethane (PUR)
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 130050
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99