1300500112

Molex
538-1300500112
1300500112

Mfr.:

Description:
Ethernet Cables / Networking Cables ENET MP IND 568A 1M

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,46 € 80,46 €
73,84 € 738,40 €
71,00 € 1.775,00 €
68,63 € 3.431,50 €
60,93 € 6.093,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Cat 5e
RJ45
8 Position
No Connector
Male
1 m (3.281 ft)
26 AWG
IP67
30 V
Brand: Molex
Current Rating: 1.5 A
Housing Material: Polyurethane (PUR)
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: 130050
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.