1300488102

Molex
538-1300488102
1300488102

Mfr.:

Description:
Ethernet Cables / Networking Cables M12-4P(D)-MM-ST/RJ45-M-20M

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,59 € 151,59 €
129,95 € 1.299,50 €
125,28 € 3.132,00 €
120,35 € 6.017,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
RJ45
4 Position
Male / Male
20 m (65.617 ft)
D Coded
125 V
Brand: Molex
Current Rating: 1.5 A
Product Type: Ethernet Cables / Networking Cables
Series: 130048
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.