1300488101

Molex
538-1300488101
1300488101

Mfr.:

Description:
Ethernet Cables / Networking Cables CSE M12 ETH 4P DC MA RJ45 STR PVC 10M DE

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,41 € 89,41 €
89,03 € 890,30 €
87,57 € 2.189,25 €
86,36 € 4.318,00 €
82,41 € 8.241,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
RJ45
4 Position
Male / Male
10 m (32.808 ft)
D Coded
125 V
Brand: Molex
Current Rating: 1.5 A
Product Type: Ethernet Cables / Networking Cables
Series: 130048
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.