1300480368

Molex
538-1300480368
1300480368

Mfr.:

Description:
Ethernet Cables / Networking Cables MIC 4P M/MP ST/RJ45 D-CODED 42M

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 8   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,49 € 2.403,92 €
299,38 € 3.592,56 €
252,98 € 7.083,44 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
REACH - SVHC:
M12
4 Position
RJ45
4 Position
Male / Male
42 m (137.795 ft)
Blue (Teal)
24 AWG
D Coded
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Description/Function: M12 TO RJ45 CORDSET
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 130048
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99