1300480357

Molex
538-1300480357
1300480357

Mfr.:

Description:
Ethernet Cables / Networking Cables MIC 4P M/MP ST/RJ45 D-CODED 23M

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 8   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,28 € 930,24 €
104,64 € 1.255,68 €
100,77 € 10.077,00 €
252 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
RJ45
4 Position
Male / Male
23 m (75.459 ft)
Blue (Teal)
24 AWG
D Coded
30 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: M12 TO RJ45 CORDSET
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 130048
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: 130048-0357 01300480357
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.