1300480355

Molex
538-1300480355
1300480355

Mfr.:

Description:
Ethernet Cables / Networking Cables MIC 4P M/MP ST/RJ45 D-CODED 14M

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 8   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,08 € 1.128,64 €
129,47 € 1.553,64 €
124,49 € 3.485,72 €
106,83 € 5.555,16 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
RJ45
4 Position
Male / Male
14 m (45.932 ft)
Blue (Teal)
24 AWG
D Coded
30 V
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.5 A
Description/Function: M12 TO RJ45 CORDSET
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 130048
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99