1300480306

Molex
538-1300480306
1300480306

Mfr.:

Description:
Ethernet Cables / Networking Cables MIC 4P M/MP ST/RJ45 D-CODED 10M

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,86 € 71,86 €
65,51 € 655,10 €
56,22 € 5.622,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
M12
4 Position
RJ45
4 Position
Male / Male
10 m (32.808 ft)
Blue (Teal)
24 AWG
D Coded
30 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: M12 TO RJ45 CORDSET
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Part # Aliases: 130048-0306 01300480306
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.