1300390344

Molex
538-1300390344
1300390344

Mfr.:

Description:
Multi-Conductor Cables DEVICENET THIN FLEX (100M)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Multi-Conductor Cables
2 Pair
100 m
Gray
300 V
Brand: Molex
Product Type: Multi-Conductor Cables
Series: 130039
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 1300250516 01300250516 DNDF99A-M055
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.